Manufacturer Part #
MUN5312DW1T1G
MUN Series 50 V 100 mA 22 kOhm NPN/PNP Dual Bias Resistor Transistor - SOT-363
| |||||||||||
| |||||||||||
Mfr. Name: | onsemi | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:3000 per Reel Package Style:SOT-363 (SC-70-6, SC-88) Mounting Method:Surface Mount | ||||||||||
Date Code: | 2435 |
Product Specification Section
onsemi MUN5312DW1T1G - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi MUN5312DW1T1G - Technical Attributes
Attributes Table
Polarity: | NPN/PNP |
R1, R2: | 22kΩ/22kΩ |
Collector Current Max: | 100mA |
CE Voltage-Max: | 50V |
Power Dissipation-Tot: | 250mW |
Collector - Base Voltage: | 50V |
Collector - Emitter Saturation Voltage: | 0.25V |
DC Current Gain-Min: | 60 |
Configuration: | Dual |
Collector - Current Cutoff: | 100nA |
Operating Temp Range: | -55°C to +150°C |
Package Style: | SOT-363 (SC-70-6, SC-88) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
249,000
Germany (Online Only):
249,000
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
3,000
$0.0286
9,000
$0.0278
15,000
$0.0275
30,000
$0.0271
60,000+
$0.0264
Product Variant Information section
Available Packaging
- ReelSelected Variant Qty: 3,000+ / Unit Price: $0.0286 / Stock: 249,000 Qty: 3,000+$0.0286 Stock: 249,000
- Reel Qty: 3,000+ / Unit Price: $0.0286 / Stock: 504,000 Qty: 3,000+$0.0286 Stock: 504,000
- Reel Qty: 3,000+ / Unit Price: $0.0285 / Stock: 573,000 Qty: 3,000+$0.0285 Stock: 573,000
- Reel Qty: 3,000+ / Unit Price: $0.0286 / Stock: 219,000 Qty: 3,000+$0.0286 Stock: 219,000
Package Qty:
3000 per Reel
Package Style:
SOT-363 (SC-70-6, SC-88)
Mounting Method:
Surface Mount