Manufacturer Part #
MMUN2233LT1G
MMUN Series 50 V 100 mA 4.7 kOhm NPN Silicon Bias Resistor Transistor - SOT-23
| |||||||||||
| |||||||||||
Mfr. Name: | onsemi | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:3000 per Reel Package Style:SOT-23 (SC-59,TO-236) Mounting Method:Surface Mount | ||||||||||
Date Code: | 2449 |
Product Specification Section
onsemi MMUN2233LT1G - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi MMUN2233LT1G - Technical Attributes
Attributes Table
Polarity: | NPN |
R1, R2: | 4.7kΩ |
Output Current-Max: | 100mA |
Supply Voltage: | 50|V |
Package Style: | SOT-23 (SC-59,TO-236) |
Mounting Method: | Surface Mount |
Features & Applications
The MMUN2233LT1G is a Low power NPN Silicon Surface Mount Transistors with Monolithic Bias Resistor Network; designed to replace a single device and it's external resistor bias network.
It's monolithic bias network consisting of two resistors which eliminates these individual components by integrating them into a single device.
Features:
- Simplifies Circuit Design
- Reduces Board Space
- Reduces Component Count
- AEC−Q101 Qualified and PPAP Capable
- Pb−Free Packages are Available
Applications:
- Supply line switches
- Battery charger switches
- High-side switches for LEDs, drivers and backlights
- Portable equipment
Pricing Section
Global Stock:
78,000
USA:
78,000
Factory Lead Time:
11 Weeks
Quantity
Unit Price
3,000
$0.0102
12,000
$0.0098
30,000
$0.0095
75,000
$0.0093
120,000+
$0.009
Product Variant Information section
Available Packaging
- Reel Qty: 3,000+ / Unit Price: $0.0102 / Stock: 1,122,000 Qty: 3,000+$0.0102 Stock: 1,122,000
- Reel Qty: 3,000+ / Unit Price: $0.0102 / Stock: 1,131,000 Qty: 3,000+$0.0102 Stock: 1,131,000
- ReelSelected Variant Qty: 3,000+ / Unit Price: $0.0102 / Stock: 78,000 Qty: 3,000+$0.0102 Stock: 78,000
- Reel Qty: 3,000+ / Unit Price: $0.0102 / Stock: 465,000 Qty: 3,000+$0.0102 Stock: 465,000
Package Qty:
3000 per Reel
Package Style:
SOT-23 (SC-59,TO-236)
Mounting Method:
Surface Mount