text.skipToContent text.skipToNavigation

Manufacturer Part #

DDTC114EUA-7-F

DDTC114UA Series NPN 50 V 100 mA Digital Transistor Surface Mount - SOT-323-3

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated DDTC114EUA-7-F - Technical Attributes
Attributes Table
Polarity: NPN
R1, R2: 10kΩ
Output Current-Max: 100mA
Supply Voltage: 50|V
Package Style:  SOT-323 (SC-70)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$59.10
USD
Quantity
Unit Price
3,000
$0.0197
9,000
$0.0193
15,000
$0.019
45,000
$0.0186
75,000+
$0.0182
Product Variant Information section