text.skipToContent text.skipToNavigation

Manufacturer Part #

DDC114EUQ-13-F

Dual NPN 50 V 50 mA SMT Pre-Biased Small Signal Transistor - SOT-363

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated DDC114EUQ-13-F - Technical Attributes
Attributes Table
Polarity: NPN
R1, R2: 10 kΩ/ 10kΩ
Collector Current Max: 100mA
CE Voltage-Max: 50V
Supply Voltage: 50V
Power Dissipation-Tot: 200mW
Collector - Base Voltage: 50V
Collector - Emitter Saturation Voltage: 0.3V
DC Current Gain-Min: 100
Emitter - Base Voltage: 5V
Configuration: Dual
Collector - Current Cutoff: 0.5µA
Frequency - Transition: 250MHz
Operating Temp Range: -55°C to +150°C
Package Style:  SOT-363 (SC-70-6, SC-88)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
180,000
Factory Lead Time:
8 Weeks
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$391.00
USD
Quantity
Unit Price
10,000
$0.0391
20,000
$0.0385
30,000
$0.0381
40,000
$0.0379
50,000+
$0.0371
Product Variant Information section