text.skipToContent text.skipToNavigation

Manufacturer Part #

DCX143EU-7-F

DCX143 Series NPN/PNP 50 V 100 mA Dual Transistor Surface Mount - SOT-363-6

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2332
Product Specification Section
Diodes Incorporated DCX143EU-7-F - Technical Attributes
Attributes Table
Polarity: NPN/PNP
R1, R2: 4.7kΩ/4.7kΩ
Output Current-Max: 100mA
Supply Voltage: 50|V
Package Style:  SOT-363 (SC-70-6, SC-88)
Mounting Method: Surface Mount
Features & Applications
The DCX143EU-7-F is a part of DCX143 Series NPN/PNP 50 V 100 mA Surface Mount Dual Transistor available in a SOT-363-6 package.

Product Features:

  • Epitaxial Planar Die Construction
  • Built-In Biasing Resistors
  • Surface Mount Package Suited for Automated Assembly
  • Input Voltage is -10 to +30 V
  • Output Current is 100 mA
  • Power Dissipation is 100 mW
  • Operating and Storage Temperature Range is -55 to +150 °C?
Pricing Section
Global Stock:
6,000
USA:
6,000
6,000
Factory Stock:Factory Stock:
177,000
Factory Lead Time:
12 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$76.50
USD
Quantity
Unit Price
3,000
$0.0255
9,000
$0.0248
15,000
$0.0246
30,000
$0.0242
60,000+
$0.0236
Product Variant Information section