Manufacturer Part #
MMBTA42LT1G
MMBTA42L Series 300 V 500 mA 225 mW NPN High Voltage Transistor - SOT-23-3
| |||||||||||
| |||||||||||
Mfr. Name: | onsemi | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:3000 per Reel Package Style:SOT-23 (SC-59,TO-236) Mounting Method:Surface Mount | ||||||||||
Date Code: |
Product Specification Section
onsemi MMBTA42LT1G - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi MMBTA42LT1G - Technical Attributes
Attributes Table
Polarity: | NPN |
Type: | General Purpose |
CE Voltage-Max: | 300V |
Collector Current Max: | 50mA |
Power Dissipation-Tot: | 225mW |
DC Current Gain-Min: | 25 |
Package Style: | SOT-23 (SC-59,TO-236) |
Mounting Method: | Surface Mount |
Features & Applications
This High Voltage NPN Bipolar Transistor is designed for general purpose amplifier applications. This device is housed in the SOT-23 package, which is designed for low power surface mount applications.
Features:
- Pb-Free Packages are Available
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
3,000
$0.019
9,000
$0.0185
15,000
$0.0183
45,000
$0.0178
75,000+
$0.0175
Product Variant Information section
Available Packaging
- Reel Qty: 3,000+ / Unit Price: $0.019 / Stock: 1,977,000 Qty: 3,000+$0.019 Stock: 1,977,000
- Reel Qty: 3,000+ / Unit Price: $0.019 / Stock: 1,764,000 Qty: 3,000+$0.019 Stock: 1,764,000
- Reel Qty: 3,000+ / Unit Price: $0.019 / Stock: 6,342,000 Qty: 3,000+$0.019 Stock: 6,342,000
- Reel Qty: 3,000+ / Unit Price: $0.019 / Stock: 225,000 Qty: 3,000+$0.019 Stock: 225,000
- Reel Qty: 60,000+ / Unit Price: $0.0179 / Stock: 0 Qty: 3,000+$0.0179 Stock: 0
- ReelSelected Variant Qty: 3,000+ / Unit Price: $0.019 / Stock: 0 Qty: 3,000+$0.019 Stock: 0
- Reel Qty: 3,000+ / Unit Price: $0.019 / Stock: 0 Qty: 3,000+$0.019 Stock: 0
Package Qty:
3000 per Reel
Package Style:
SOT-23 (SC-59,TO-236)
Mounting Method:
Surface Mount