MMBT5089LT1G in Reel by onsemi | Bipolar (BJT) Transistors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

MMBT5089LT1G

MMBT Series 25 V 50 mA Surface Mount NPN Silicon Amplifier Transistor - SOT-23

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2418
Product Specification Section
onsemi MMBT5089LT1G - Technical Attributes
Attributes Table
Polarity: NPN
CE Voltage-Max: 25V
Collector Current Max: 50mA
Power Dissipation-Tot: 225mW
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Features & Applications
The MMBT5089LT1G is a NPN Silicon Low Noise Transistor, available in a SOT-23 package.

Features:

  • Low rDS(on) Provides Higher Efficiency and Extends Battery Life
  • Miniature SC-70/SOT-323 Surface Mount Package Saves Board Space
  • Pb-Free Packages are Available
  • AEC-Q101 Qualified and PPAP Capable
  • S Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements

Applications:

  • General purpose amplifier applications
Read More...
Pricing Section
Global Stock:
78,000
USA:
78,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$65.10
USD
Quantity
Unit Price
3,000
$0.0217
9,000
$0.0212
15,000
$0.0209
45,000
$0.0204
75,000+
$0.02