text.skipToContent text.skipToNavigation

Manufacturer Part #

MMBT2907A

MMBT2907A Series PNP 60 V 350 mW Small Signal Transistor Surface Mount- SOT-23-3

ECAD Model:
Mfr. Name: Surge
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Surge MMBT2907A - Technical Attributes
Attributes Table
Polarity: PNP
CE Voltage-Max: 60V
Collector Current Max: 600mA
Power Dissipation-Tot: 350mW
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Features & Applications

The MMBT2907A is a PNP Silicon Epitaxial planar Transistor with 60 V Collector to Emitter voltage.

This transistor is subdivided into one group according to its DC current gain.

Features:

  • SOT-23 Plastic Package
  • Power Dissipation: 350 mW
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$46.80
USD
Quantity
Unit Price
3,000
$0.0156
9,000
$0.0153
15,000
$0.0151
60,000
$0.0146
90,000+
$0.0144
Product Variant Information section