MJW3281AG in Tube by onsemi | Bipolar (BJT) Transistors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

MJW3281AG

MJL Series 230 V 15 A PNP Complementary Silicon Power Transistor TO-247

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2335
Product Specification Section
onsemi MJW3281AG - Technical Attributes
Attributes Table
Polarity: NPN
Type: Power Transistor
CE Voltage-Max: 230V
Collector Current Max: 15A
DC Current Gain-Min: 50
Package Style:  TO-247-3
Mounting Method: Flange Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
360
Multiple Of:
30
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$673.20
USD
Quantity
Unit Price
30
$1.91
90
$1.88
150
$1.87
600
$1.84
900+
$1.81
Product Variant Information section