
Manufacturer Part #
BSP52,115
BSP52 Series 80 V 1 A Surface Mount NPN Darlington Transistor - SOT-223
Product Specification Section
Nexperia BSP52,115 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Nexperia BSP52,115 - Technical Attributes
Attributes Table
Polarity: | NPN |
Type: | Darlington |
CE Voltage-Max: | 80V |
Collector Current Max: | 1A |
Power Dissipation-Tot: | 1.25W |
DC Current Gain-Min: | 1000 |
Package Style: | SOT-223 (TO-261-4, SC-73) |
Mounting Method: | Surface Mount |
Features & Applications
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
1,000
$0.138
2,000
$0.136
4,000
$0.134
15,000+
$0.13
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Package Style:
SOT-223 (TO-261-4, SC-73)
Mounting Method:
Surface Mount