Manufacturer Part #
BC847BPDW1T1G
BC847BPDW1 Series 45 V 100 mA SMT NPN/PNP Dual Transistor - SOT-363
| |||||||||||
| |||||||||||
Mfr. Name: | onsemi | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:3000 per Reel Package Style:SOT-363 (SC-70-6, SC-88) Mounting Method:Surface Mount | ||||||||||
Date Code: | 2341 |
Product Specification Section
onsemi BC847BPDW1T1G - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi BC847BPDW1T1G - Technical Attributes
Attributes Table
Polarity: | NPN/PNP |
CE Voltage-Max: | 45V |
Collector Current Max: | 100mA |
Power Dissipation-Tot: | 250mW |
Package Style: | SOT-363 (SC-70-6, SC-88) |
Mounting Method: | Surface Mount |
Features & Applications
The BC847BPDW1T1G is a NPN/PNP Dual General Purpose Transistor, available in a SOT-363 package.
Features:
- AEC−Q101 Qualified and PPAP Capable
- S Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements
- These Devices are Pb−Free, Halogen Free/BFR Free and are RoHS Compliant
Applications:
- General purpose amplifier applications
Pricing Section
Global Stock:
711,000
USA:
42,000
Germany (Online Only):
669,000
Factory Lead Time:
10 Weeks
Quantity
Web Price
3,000
$0.0208
9,000
$0.02
15,000
$0.0197
60,000
$0.0188
90,000+
$0.0182
Product Variant Information section
Available Packaging
- Reel Qty: 3,000+ / Web Price: $0.0208 / Stock: 90,000 Qty: 3,000+$0.0208 Stock: 90,000
- ReelSelected Variant Qty: 3,000+ / Web Price: $0.0208 / Stock: 711,000 Qty: 3,000+$0.0208 Stock: 711,000
- Reel Qty: 3,000+ / Web Price: $0.0208 / Stock: 3,000 Qty: 3,000+$0.0208 Stock: 3,000
- Reel Qty: 3,000+ / Web Price: $0.0208 / Stock: 750,000 Qty: 3,000+$0.0208 Stock: 750,000
Package Qty:
3000 per Reel
Package Style:
SOT-363 (SC-70-6, SC-88)
Mounting Method:
Surface Mount