text.skipToContent text.skipToNavigation

Manufacturer Part #

2N3904 PBFREE

40V 300MHz Through Hole TO-92

ECAD Model:
Mfr. Name: Central Semiconductor
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Central Semiconductor 2N3904 PBFREE - Technical Attributes
Attributes Table
Product Status: Active
Polarity: NPN
CE Voltage-Max: 40V
Collector Current Max: 200mA
Power Dissipation-Tot: 625mW
Collector - Base Voltage: 60V
Collector - Emitter Saturation Voltage: 300mV
Emitter - Base Voltage: 6V
DC Current Gain-Min: 100
Configuration: Single
Frequency - Transition: 300MHz
Operating Temp Range: -65°C to +150°C
Moisture Sensitivity Level: 1
Package Style:  TO-92
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
96,715
Factory Lead Time:
8 Weeks
Minimum Order:
10000
Multiple Of:
2500
Total
$907.00
USD
Quantity
Unit Price
2,500
$0.094
5,000
$0.0923
7,500
$0.0914
10,000
$0.0907
12,500+
$0.0886
Product Variant Information section