text.skipToContent text.skipToNavigation

Manufacturer Part #

VC060305A150RP

0603 5.6 VDC 750 pF Surface Mount Multilayer Ceramic Varistor

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Date Code:
Product Specification Section
KYOCERA AVX VC060305A150RP - Technical Attributes
Attributes Table
Capacitance: 750pF
Clamping Voltage-Max: 150V
Peak Output Current: 30A
Rated Voltage: 5.6|V
RMS Voltage-Max: 4V
Mounting Method: Surface Mount
Features & Applications

The VC060305A150RP is a part of VC0603 series AVX Multilayer Ceramic Transient Voltage Suppressors having varistor chip with operating voltage 5.6 VDC and 18 V clamping voltage. These TransGuard® suppressors are designed to operate over the full temperature range from -55°C to +125°C. This operating temperature range is for both surface mount and axial leaded products.

The AVX TransGuard® Transient Voltage Suppressors (TVS) with unique high-energy multilayer construction represents state-of-the-art overvoltage circuit protection. Monolithic multilayer construction provides protection from voltage transients caused by ESD, lightning, NEMP, inductive switching, etc. True surface mount product is provided in EIA industry standard packages. Thru-hole components are supplied as conformally coated axial devices.

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$241.60
USD
Quantity
Web Price
4,000
$0.0604
12,000
$0.0582
16,000
$0.0576
40,000
$0.0557
60,000+
$0.054