text.skipToContent text.skipToNavigation

Manufacturer Part #

V26MLA1206NH

MLA Series 1206 26 VDC 20 V RMS 60 V Clamp 150 A 600pF SMT Multilayer Varistor

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Date Code: 2427
Product Specification Section
Littelfuse V26MLA1206NH - Technical Attributes
Attributes Table
Capacitance: 600pF
Clamping Voltage-Max: 60V
Peak Output Current: 150A
Rated Voltage: 26V
RMS Voltage-Max: 20V
Energy: 0.6J
Operating Temp Range: -55°C to +125°C
Storage Temperature Range: -55°C to +125°C
No of Terminals: 2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
7,500
USA:
7,500
35,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$950.00
USD
Quantity
Web Price
2,500
$0.38
5,000
$0.375
7,500
$0.37
12,500
$0.365
25,000+
$0.355