text.skipToContent text.skipToNavigation

Manufacturer Part #

EZJZ1V650DA

Varistors 0603 40V 27pF

ECAD Model:
Mfr. Name: Panasonic
Standard Pkg:
Date Code: 2431
Product Specification Section
Panasonic EZJZ1V650DA - Technical Attributes
Attributes Table
Capacitance: 27pF
Rated Voltage: 40V
Varistor Voltage Range: 58.5V to 71.5V
No of Terminals: 2
Case Size: 0603 (1608 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
4,000
Germany (Online Only):
4,000
24,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
33 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$206.80
USD
Quantity
Unit Price
4,000
$0.0517
12,000
$0.0504
16,000
$0.0501
40,000
$0.0491
60,000+
$0.0481