Manufacturer Part #
ERZ-V10D751
ERZ Series Ø10 mm 750 V 460 Vrms Radial Straight Leads Transient/Surge Absorber
Product Specification Section
Panasonic ERZ-V10D751 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Panasonic ERZ-V10D751 - Technical Attributes
Attributes Table
Capacitance: | 160pF |
Clamping Voltage-Max: | 1240V |
Peak Output Current: | 3500A |
Rated Voltage: | 615|V |
RMS Voltage-Max: | 460V |
Varistor Voltage Range: | 675V to 825V |
Energy: | 100J |
Operating Temp Range: | -40°C to +85°C |
Storage Temperature Range: | -40°C to +125°C |
No of Terminals: | 2 |
Diameter: | 12.5mm |
Package Style: | RADIAL |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
11,890
USA:
11,890
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
1,000
$0.161
3,000
$0.158
5,000
$0.156
10,000
$0.154
20,000+
$0.151
Product Variant Information section
Available Packaging
Package Qty:
1000 per Bag
Package Style:
RADIAL
Mounting Method:
Through Hole