ERZ-E14A431 in Bulk by Panasonic Industry | Varistors (MOV/MLV/GDT/SPD) | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

ERZ-E14A431

E14 Series 275 Vac 350 Vdc Straight Radial Lead Transient/Surge Absorber

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry ERZ-E14A431 - Technical Attributes
Attributes Table
Capacitance: 800pF
Clamping Voltage-Max: 710V
Peak Output Current: 10kA
Rated Voltage: 350|V
RMS Voltage-Max: 275V
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
14 Weeks
Minimum Order:
50
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$14.25
USD
Quantity
Unit Price
1
$0.285
125
$0.28
400
$0.27
1,500
$0.265
5,000+
$0.255
Product Variant Information section