text.skipToContent text.skipToNavigation

Manufacturer Part #

B72500D200A60

CD Series 22 V 50V Clamp 56 pF Surface Mount CeraDiodes Standard Varistor

ECAD Model:
Mfr. Name: TDK EPCOS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TDK EPCOS B72500D200A60 - Technical Attributes
Attributes Table
Capacitance: 56pF
Clamping Voltage-Max: 50V
Rated Voltage: 22|V
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
12000
Multiple Of:
4000
Total
$619.20
USD
Quantity
Unit Price
4,000
$0.0529
12,000
$0.0516
16,000
$0.0512
40,000
$0.0502
60,000+
$0.0491
Product Variant Information section