UDZVTE-1712B in Reel by ROHM | Zener Diodes | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

UDZVTE-1712B

Zener Diodes Diode Zener Sgl 11.99V 200mW

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ROHM UDZVTE-1712B - Technical Attributes
Attributes Table
Power Dissipation: 0.2W
Reverse Current-Max: 0.1µA
Impedance: 30Ω
Configuration: Single
Working Voltage-Nom: 12V
No of Terminals: 2
Package Style:  SC-90A
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$84.90
USD
Quantity
Unit Price
3,000
$0.0283
9,000
$0.0276
15,000
$0.0273
30,000
$0.0269
60,000+
$0.0262
Product Variant Information section