Manufacturer Part #
STZC6.8NT146
STZC6.8N Series 7.14 V 0.5 uA 200 mW Surface Mount ESD Protection Diode - SMD-3
Product Specification Section
ROHM STZC6.8NT146 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
ROHM STZC6.8NT146 - Technical Attributes
Attributes Table
Power Dissipation: | 200mW |
Reverse Current-Max: | 0.5µA |
Working Voltage-Nom: | 6.8V |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
3,000
$0.0645
9,000
$0.0628
12,000
$0.0624
30,000
$0.0611
45,000+
$0.0598
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Mounting Method:
Surface Mount