Manufacturer Part #
SML4746A-E3/5A
18 V 1 W ±5% Surface Mount Zener Diode - DO-214AC (SMA)
Product Specification Section
Vishay SML4746A-E3/5A - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Vishay SML4746A-E3/5A - Technical Attributes
Attributes Table
Product Status: | Active |
Power Dissipation: | 1W |
Reverse Current-Max: | 5µA |
Voltage Tolerance: | 5% |
Impedance: | 20Ω |
Configuration: | Single |
Working Voltage-Nom: | 18V |
No of Terminals: | 2 |
Package Style: | SMA (DO-214AC, SOD-106) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
7,500
$0.113
15,000+
$0.111
Product Variant Information section
Available Packaging
Package Qty:
7500 per Reel
Package Style:
SMA (DO-214AC, SOD-106)
Mounting Method:
Surface Mount