Manufacturer Part #
MMSZ5245B-7-F
MMSZ5245B-7 Series 500 mW 15 V 10 mA Surface Mount Zener Diode - SOD-123
Product Specification Section
Diodes Incorporated MMSZ5245B-7-F - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Diodes Incorporated MMSZ5245B-7-F - Technical Attributes
Attributes Table
Power Dissipation: | 500mW |
Forward (Drive) Current: | 10mA |
Forward Voltage: | 0.9V |
Reverse Current-Max: | 0.1µA |
Working Voltage-Nom: | 15V |
Package Style: | SOD-123 |
Mounting Method: | Surface Mount |
Features & Applications
The MMSZ5245B-7-F is a part of MMSZ5245 Series 500mW 15 V 10 mA Surface Mount Zener Diode. It is available in SOD-123 Package.
Features:
- 500 mW Power Dissipation
- General Purpose, Medium Current
- Ideally Suited for Automated Assembly Processes
- Lead, Halogen and Antimony Free, RoHS Compliant
- "Green" Device
- Qualified to AEC-Q101 Standards for High Reliability
Pricing Section
Global Stock:
3,588,000
USA:
3,588,000
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
3,000
$0.0112
9,000
$0.0108
30,000
$0.0105
60,000
$0.0103
120,000+
$0.0098
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOD-123
Mounting Method:
Surface Mount