text.skipToContent text.skipToNavigation
Product Specification Section
onsemi MMSZ5234BT1G - Technical Attributes
Attributes Table
Power Dissipation: 500mW
Forward (Drive) Current: 10mA
Forward Voltage: 0.9V
Reverse Current-Max: 5µA
Working Voltage-Nom: 6.2V
Package Style:  SOD-123
Mounting Method: Surface Mount
Pricing Section
Global Stock:
150,000
USA:
150,000
180,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
31 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$43.80
USD
Quantity
Unit Price
3,000
$0.0146
9,000
$0.0143
15,000
$0.0141
60,000
$0.0137
90,000+
$0.0134