text.skipToContent text.skipToNavigation

Manufacturer Part #

MMSZ5226BT1G

MMSZ5226BT1 Series 500 mW 10 mA 3.3 V SMT Zener Voltage Regulator - SOD-123

Product Specification Section
onsemi MMSZ5226BT1G - Technical Attributes
Attributes Table
Power Dissipation: 500mW
Forward (Drive) Current: 10mA
Forward Voltage: 0.9V
Reverse Current-Max: 25µA
Working Voltage-Nom: 3.3V
Package Style:  SOD-123
Mounting Method: Surface Mount
Pricing Section
Global Stock:
321,000
USA:
240,000
Germany (Online Only):
81,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$45.90
USD
Quantity
Unit Price
3,000
$0.0153
9,000
$0.015
15,000
$0.0148
60,000
$0.0143
90,000+
$0.0141