Manufacturer Part #
CDLL4696/TR
Zener Diodes Zener Diodes
Product Specification Section
Microchip CDLL4696/TR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Microchip CDLL4696/TR - Technical Attributes
Attributes Table
Product Status: | Active |
Power Dissipation: | 0.5W |
Forward (Drive) Current: | 0.2A |
Forward Voltage: | 1.1V |
Reverse Current-Max: | 1µA |
Voltage Tolerance: | 5% |
Operating Temp Range: | -65°C to +175°C |
Zener Current: | 26.2mA |
Configuration: | Single |
Working Voltage-Nom: | 9.1V |
No of Terminals: | 2 |
Package Style: | DO-213AA |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
406
Germany (Online Only):
406
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Web Price
1+
$5.25
Product Variant Information section
Available Packaging
Package Qty:
2 per
Package Style:
DO-213AA
Mounting Method:
Surface Mount