![](/_ui/responsive/common/images/spinner.gif)
Manufacturer Part #
BZX84-C20,215
BZX84 Series 20 V ±5 % 250 mW Surface Mount Voltage Regulator Diode - SOT-23
Product Specification Section
Nexperia BZX84-C20,215 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Nexperia BZX84-C20,215 - Technical Attributes
Attributes Table
Power Dissipation: | 250mW |
Forward (Drive) Current: | 10mA |
Forward Voltage: | 0.9V |
Reverse Current-Max: | 50nA |
Voltage Tolerance: | 5% |
Impedance: | 15Ω |
Operating Temp Range: | -65°C to +150°C |
Voltage Temperature Coefficient: | 16.4mV/K |
Capacitance: | 60pF |
Configuration: | Single |
Working Voltage-Nom: | 20V |
No of Terminals: | 3 |
Package Style: | SOT-23 (SC-59,TO-236) |
Mounting Method: | Surface Mount |
Features & Applications
The BZX84-C20,215 is a low-power voltage regulator diodes in small SOT23 plastic SMD packages.
The diodes are available in the normalized E24 ±1% (BZX84-A), ±2% (BZX84-B) and approx. ±5% (BZX84-C) tolerance range. The series consists of 37 types with nominal working voltages from 2.4 to 75 V.
Features:
- Total power dissipation max 250 mW
- Three tolerance series ±1%, ±2% and approx. ±5%
- Working voltage range nom 2.4 to 75 V (E24 range)
- Non-repetitive peak reverse power dissipation max 40 W
Applications:
- General regulation functions
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
3,000
$0.0106
9,000
$0.0103
30,000
$0.0099
60,000
$0.0097
120,000+
$0.0093
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-23 (SC-59,TO-236)
Mounting Method:
Surface Mount