Manufacturer Part #
BZX84-C15,215
BZX84 Series 15 V ±5 % 250 mW Surface Mount Voltage Regulator Diode - SOT-23
| |||||||||||
| |||||||||||
Mfr. Name: | Nexperia | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:3000 per Reel Package Style:SOT-23 (SC-59,TO-236) Mounting Method:Surface Mount | ||||||||||
Date Code: | 2305 |
Product Specification Section
Nexperia BZX84-C15,215 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Nexperia BZX84-C15,215 - Technical Attributes
Attributes Table
Power Dissipation: | 250mW |
Forward (Drive) Current: | 10mA |
Forward Voltage: | 0.9V |
Reverse Current-Max: | 0.05µA |
Voltage Tolerance: | 5% |
Impedance: | 10Ω |
Operating Temp Range: | -65°C to +150°C |
Voltage Temperature Coefficient: | 11.4mV/K |
Capacitance: | 75pF |
Configuration: | Single |
Height - Max: | 1.1mm |
Dimension: | L 3mm x W 1.4mm |
Working Voltage-Nom: | 15V |
No of Terminals: | 3 |
Package Style: | SOT-23 (SC-59,TO-236) |
Mounting Method: | Surface Mount |
Features & Applications
The BZX84-C15,215 is a low-power voltage regulator diodes in small SOT23 plastic SMD packages.
The diodes are available in the normalized E24 ±1% (BZX84-A), ±2% (BZX84-B) and approx. ±5% (BZX84-C) tolerance range. The series consists of 37 types with nominal working voltages from 2.4 to 75 V.
Features:
- Total power dissipation: max. 250 mW
- Three tolerance series: ±1%, ±2% and approx. ±5%
- Working voltage range: nom. 2.4 to 75 V (E24 range)
- Non-repetitive peak reverse power dissipation: max. 40 W
Applications:
- General regulation functions
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
3,000
$0.0115
9,000
$0.0112
30,000
$0.0109
60,000
$0.0108
120,000+
$0.0105
Product Variant Information section
Available Packaging
- ReelSelected Variant Qty: 3,000+ / Unit Price: $0.0115 / Stock: 0 Qty: 3,000+$0.0115 Stock: 0
- Reel Qty: 3,000+ / Unit Price: $0.0115 / Stock: 0 Qty: 3,000+$0.0115 Stock: 0
- Reel Qty: 63,000+ / Unit Price: $0.0109 / Stock: 0 Qty: 3,000+$0.0109 Stock: 0
- Reel Qty: 93,000+ / Unit Price: $0.0115 / Stock: 0 Qty: 3,000+$0.0115 Stock: 0
- Reel Qty: 3,000+ / Unit Price: $0.0109 / Stock: 1,932,000 Qty: 3,000+$0.0109 Stock: 1,932,000
Package Qty:
3000 per Reel
Package Style:
SOT-23 (SC-59,TO-236)
Mounting Method:
Surface Mount