Manufacturer Part #
BZX84-B5V1,215
BZX84 Series 5.1 V ±2 % 250 mW Surface Mount Voltage Regulator Diode - SOT-23
Product Specification Section
Nexperia BZX84-B5V1,215 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Nexperia BZX84-B5V1,215 - Technical Attributes
Attributes Table
Power Dissipation: | 250mW |
Forward (Drive) Current: | 200mA |
Forward Voltage: | 0.9V |
Reverse Current-Max: | 2µA |
Working Voltage-Nom: | 5.1V |
Package Style: | SOT-23 (SC-59,TO-236) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
15,000
USA:
15,000
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
3,000
$0.0131
9,000
$0.0128
30,000
$0.0124
60,000
$0.0123
120,000+
$0.0119
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-23 (SC-59,TO-236)
Mounting Method:
Surface Mount