text.skipToContent text.skipToNavigation

Manufacturer Part #

1SMB5917BT3G

1SMB5917B Series 550 mW 200 mA 4.7 V SMT Zener Voltage Regulator

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2421
Product Specification Section
onsemi 1SMB5917BT3G - Technical Attributes
Attributes Table
Power Dissipation: 550mW
Forward (Drive) Current: 200mA
Forward Voltage: 1.5V
Reverse Current-Max: 5µA
Working Voltage-Nom: 4.7V
Package Style:  SMB (DO-214AA)
Mounting Method: Surface Mount
Features & Applications

1SMB5917BT3 Series devices are 3 Watt Plastic Surface Mount Zener Voltage Regulators which are designed for general purpose voltage regulation applications. This complete new line of 3 Watt Zener diodes offers the following advantages.

Key Features:

  • Zener Voltage Range − 3.3 V to 200 V
  • ESD Rating of Class 3 (>16 kV) per Human Body Model
  • Flat Handling Surface for Accurate Placement
  • Package Design for Top Side or Bottom Circuit Board Mounting
  • Pb−Free Packages are Available

Characteristics:

  • Case: Void-free, transfer-molded plastic
  • Finish: All external surfaces are corrosion resistant and leads are readily solderable
  • Maximum Lead Temperature For Soldering Purposes: 260°C for 10 Seconds
  • Leads: Modified L−Bend providing more contact area to bond pads
  • Polarity: Cathode indicated by polarity band
  • Flammability Rating: UL 94 V−0
  • Pb-Free Package are Available

Learn more about the 1SMB591x family of Zener Voltage Regulator

Pricing Section
Global Stock:
225,000
USA:
20,000
Germany (Online Only):
205,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$170.25
USD
Quantity
Unit Price
2,500
$0.0681
5,000
$0.0669
7,500
$0.0663
12,500
$0.0654
25,000+
$0.0636
Product Variant Information section