Manufacturer Part #
BAV99-QR
Diode Array 1 Pair Series Connection Standard 215mA (DC) Surface Mount TO-236-3,
Product Specification Section
Nexperia BAV99-QR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Nexperia BAV99-QR - Technical Attributes
Attributes Table
Configuration: | Dual |
Reverse Current-Max: | 0.5µA |
Forward Voltage: | 1.25V |
Reverse Voltage-Max [Vrrm]: | 100V |
Reverse Recovery Time-Max: | 4ns |
Power Dissipation: | 0.25W |
Diode Capacitance-Max: | 1.5pF |
Average Forward Current-Max: | 125mA |
Peak Current-Max: | 4A |
Operating Temp Range: | -65°C to +150°C |
Package Style: | SOT-23 (SC-59,TO-236) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
6 Weeks
Quantity
Web Price
3,000
$0.0104
12,000
$0.0098
45,000
$0.0093
75,000
$0.0091
150,000+
$0.0086
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-23 (SC-59,TO-236)
Mounting Method:
Surface Mount