Manufacturer Part #
BAV99-13P
Diodes - General Purpose, Power, Switching 350mW DUAL SERIES SWITCHING DIODE
Product Specification Section
Micro Commercial Components BAV99-13P - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Micro Commercial Components BAV99-13P - Technical Attributes
Attributes Table
Configuration: | Dual |
Reverse Current-Max: | 2.5µA |
Forward Voltage: | 1.25V |
Reverse Voltage-Max [Vrrm]: | 100V |
Reverse Recovery Time-Max: | 4ns |
Power Dissipation: | 0.35W |
Diode Capacitance-Max: | 2pF |
Average Forward Current-Max: | 215mA |
Peak Current-Max: | 4A |
Operating Temp Range: | -55°C to +150°C |
Package Style: | SOT-23 (SC-59,TO-236) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
1,000,000
Germany (Online Only):
1,000,000
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
10,000
$0.0074
20,000
$0.0073
30,000
$0.0072
40,000
$0.0071
50,000+
$0.0069
Product Variant Information section
Available Packaging
Package Qty:
10000 per Reel
Package Style:
SOT-23 (SC-59,TO-236)
Mounting Method:
Surface Mount