
Manufacturer Part #
BAV23S
BAV23S Series Single 250 V 200 mA Surface Mount Switching Diode - SOT-23
Product Specification Section
onsemi BAV23S - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi BAV23S - Technical Attributes
Attributes Table
Reverse Voltage-Max [Vrrm]: | 250V |
Reverse Recovery Time-Max: | 50ns |
Power Dissipation: | 350mW |
Average Forward Current-Max: | 0.2A |
Peak Current-Max: | 9A |
Package Style: | SOT-23 (SC-59,TO-236) |
Mounting Method: | Surface Mount |
Features & Applications
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
3,000
$0.0276
9,000
$0.0269
15,000
$0.0266
30,000
$0.0262
60,000+
$0.0255
Product Variant Information section
Available Packaging
- Reel Qty: 3,000+ / Unit Price: $0.0276 / Stock: 75,000 Qty: 3,000+$0.0276 Stock: 75,000
- ReelSelected Variant Qty: 3,000+ / Unit Price: $0.0276 / Stock: 0 Qty: 3,000+$0.0276 Stock: 0
- Reel Qty: 30,000+ / Unit Price: $0.0276 / Stock: 0 Qty: 3,000+$0.0276 Stock: 0
- Reel Qty: 30,000+ / Unit Price: $0.0276 / Stock: 0 Qty: 3,000+$0.0276 Stock: 0
Package Qty:
3000 per Reel
Package Style:
SOT-23 (SC-59,TO-236)
Mounting Method:
Surface Mount