Manufacturer Part #
BAV21WSHE3-TP
Diodes - General Purpose, Power, Switching 410mW SMALL SIGNAL DIODE
Product Specification Section
Micro Commercial Components BAV21WSHE3-TP - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Micro Commercial Components BAV21WSHE3-TP - Technical Attributes
Attributes Table
Type: | Silicon Epitaxial Planar |
Configuration: | Single |
Reverse Current-Max: | 100nA |
Forward Voltage: | 1.25V |
Reverse Voltage-Max [Vrrm]: | 250V |
Reverse Recovery Time-Max: | 50ns |
Power Dissipation: | 0.25W |
Diode Capacitance-Max: | 2pF |
Average Forward Current-Max: | 0.2A |
Peak Current-Max: | 9A |
Operating Temp Range: | -65°C to +150°C |
Package Style: | SOD-323 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
1,398,000
Germany (Online Only):
1,398,000
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
3,000
$0.0227
9,000
$0.0222
15,000
$0.0219
30,000
$0.0216
60,000+
$0.021
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOD-323
Mounting Method:
Surface Mount