BAV21WS-HE3-08 in Reel by Vishay | Switching Diodes | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

BAV21WS-HE3-08

BAV21WS Series 200 V 250 mA SMT Small Signal Switching Diode - SOD-323

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2404
Product Specification Section
Vishay BAV21WS-HE3-08 - Technical Attributes
Attributes Table
Reverse Voltage-Max [Vrrm]: 250V
Reverse Recovery Time-Max: 50ns
Power Dissipation: 200mW
Average Forward Current-Max: 200mA
Peak Current-Max: 1A
Package Style:  SOD-323
Mounting Method: Surface Mount
Pricing Section
Global Stock:
312,000
USA:
312,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$87.30
USD
Quantity
Unit Price
3,000
$0.0291
9,000
$0.0284
12,000
$0.0282
30,000
$0.0276
45,000+
$0.027
Product Variant Information section