
Manufacturer Part #
BAV199W-7
BAV199 Series 4 A 85 V 200 mW Dual Surface Mount Low Leakage Diode - SOT-323
Product Specification Section
Diodes Incorporated BAV199W-7 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Diodes Incorporated BAV199W-7 - Technical Attributes
Attributes Table
Reverse Voltage-Max [Vrrm]: | 85V |
Reverse Recovery Time-Max: | 3µs |
Power Dissipation: | 200mW |
Average Forward Current-Max: | 140mA |
Peak Current-Max: | 4A |
Package Style: | SOT-323 (SC-70) |
Mounting Method: | Surface Mount |
Features & Applications
Pricing Section
Global Stock:
6,000
USA:
6,000
Factory Lead Time:
12 Weeks
Quantity
Unit Price
3,000
$0.0172
9,000
$0.0167
15,000
$0.0166
60,000
$0.0161
90,000+
$0.0157
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-323 (SC-70)
Mounting Method:
Surface Mount