S3MB in Reel by onsemi | Standard Rectifiers | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

S3MB

3 A, 1000 V Surface Mount Rectifiers

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2106
Product Specification Section
onsemi S3MB - Technical Attributes
Attributes Table
Type: Standard
Configuration: Single
Average Rectified Current-Max: 3A
Forward Voltage: 1.15V
Reverse Voltage-Max [Vrrm]: 1000V
Reverse Recovery Time-Max: 1.5µs
Reverse Current-Max: 10µA
Diode Capacitance-Max: 18pF
Operating Temp Range: -55°C to +150°C
Moisture Sensitivity Level: 1
Package Style:  SMB (DO-214AA)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$438.00
USD
Quantity
Unit Price
3,000
$0.146
6,000
$0.144
9,000
$0.143
12,000+
$0.141
Product Variant Information section