Manufacturer Part #
S1M-E3/5AT
S1M Series 1 A 1000 V Surface Mount Glass Passivated Rectifier - DO-214AC
Product Specification Section
Vishay S1M-E3/5AT - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Vishay S1M-E3/5AT - Technical Attributes
Attributes Table
Average Rectified Current-Max: | 1A |
Forward Voltage: | 1.1V |
Reverse Voltage-Max [Vrrm]: | 1000V |
Reverse Current-Max: | 5µA |
Peak Current-Max: | 30A |
Package Style: | SMA (DO-214AC, SOD-106) |
Mounting Method: | Surface Mount |
Features & Applications
The S1M-E3/5AT is a Glass passivated rectifier with average rectified forward current of 1 A and reverse voltage of 1000 V. Available in DO-214AC package.
Features:
- Low profile package
- Ideal for automated placement
- Glass passivated chip junction
- Low forward voltage drop
- Low leakage current
- High forward surge capability
- Meets MSL level 1, per J-STD-020, LF maximum peak of 260 °C
- AEC-Q101 qualified
Applications:
- General purpose rectification of power supplies
- Inverters
- Converters
- Freewheeling diodes for consumer
- Automotive and telecommunication
Pricing Section
Global Stock:
420,000
USA:
420,000
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
7,500
$0.0183
15,000
$0.018
30,000
$0.0177
37,500
$0.0176
112,500+
$0.0171
Product Variant Information section
Available Packaging
Package Qty:
7500 per Reel
Package Style:
SMA (DO-214AC, SOD-106)
Mounting Method:
Surface Mount