
Manufacturer Part #
JANTX1N5620
JANTX Series 800 V 1 A Axial Through Hole Recovery Glass Rectifier
Product Specification Section
Microchip JANTX1N5620 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Location Change
04/19/2024 Details and Download
PCN Status:Final NotificationDescription of Change:Qualification of MP3B as a new assembly site for selected HRDS Glass products.Reason for Change:To improve on-time delivery performance by qualifying MP3B as new assembly site.Change Implementation Status:In ProgressEstimated First Ship Date:April 23, 2024Note: Product after date code 2340, with COO of PH, will be from the MPhil3 location.
Location Change
02/21/2024 Details and Download
Part Status:
Active
Active
Microchip JANTX1N5620 - Technical Attributes
Attributes Table
Type: | Standard |
Average Rectified Current-Max: | 1A |
Forward Voltage: | 0.3V |
Reverse Voltage-Max [Vrrm]: | 800V |
Reverse Recovery Time-Max: | 2µs |
Reverse Current-Max: | 500nA |
Operating Temp Range: | -65°C to +200°C |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
24 Weeks
Quantity
Unit Price
1
$5.22
266
$5.19
399+
$5.17
Product Variant Information section
Available Packaging
Package Qty:
1 per Bag
Mounting Method:
Through Hole