DSP25-16A in Tube by Littelfuse – IXYS | Standard Rectifiers | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

DSP25-16A

DSP25 Series 1600 Vrrm 2 x 28 A 1.6 Vf Phase Leg Rectifier Diode - TO-247AD

ECAD Model:
Mfr. Name: Littelfuse – IXYS
Standard Pkg:
Product Variant Information section
Date Code: 2348
Product Specification Section
Littelfuse – IXYS DSP25-16A - Technical Attributes
Attributes Table
Average Rectified Current-Max: 28A
Forward Voltage: 1.6V
Reverse Voltage-Max [Vrrm]: 1600V
Reverse Current-Max: 2mA
Package Style:  TO-247AD
Mounting Method: Flange Mount
Pricing Section
Global Stock:
900
USA:
900
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$2.91
USD
Quantity
Unit Price
1
$2.91
20
$2.85
50
$2.81
125
$2.78
300+
$2.70
Product Variant Information section