1N4005-TP in Reel by Micro Commercial Components | Standard Rectifiers | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

1N4005-TP

1N4005 Series 1 A 600 V Through-Hole Rectifying Diode - DO-41

ECAD Model:
Mfr. Name: Micro Commercial Components
Standard Pkg:
Product Variant Information section
Date Code: 2448
Product Specification Section
Micro Commercial Components 1N4005-TP - Technical Attributes
Attributes Table
Average Rectified Current-Max: 1A
Forward Voltage: 1.1V
Reverse Voltage-Max [Vrrm]: 600V
Reverse Current-Max: 5µA
Peak Current-Max: 30A
Mounting Method: Through Hole
Features & Applications
Founded in 1998, Micro Commercial Components Corp. (MCC) is a supplier of high-quality discrete semiconductors to the consumer markets. MCC's products include diodes, rectifiers, transistors, MOSFETs, voltage regulators and protection devices. 

The 1N4001 thru 1N4007 series of Low Current Leakage and Low Cost rectifiers are offered in the DO-41 package. The 1N4001 thru 1N4007 series also has a average forward current of 1.0 A peak forward surge current of 30 A.

The 1N4005-TP has a maximum recurrent peak reverse voltage of 600 V a maximum RMS voltage of 420 V and a maximum DC blocking voltage of 600 V. The 1N4005-TP also has a operating and storage temperature of -55°C to +125°C.
Read More...
Pricing Section
Global Stock:
205,000
USA:
205,000
1,600,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$111.50
USD
Quantity
Unit Price
5,000
$0.0223
15,000
$0.0217
20,000
$0.0216
50,000
$0.0212
75,000+
$0.0207
Product Variant Information section