Manufacturer Part #
FDH300TR
FDH300 Series 125 V 500 mA Through Hole High Conductance Low Leakage Diode-DO-35
Product Specification Section
onsemi FDH300TR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi FDH300TR - Technical Attributes
Attributes Table
Forward Voltage: | 1V |
Reverse Voltage-Max [Vrrm]: | 125V |
Power Dissipation: | 500mW |
Average Forward Current-Max: | 500mA |
Package Style: | DO-35 (SOD-27) |
Mounting Method: | Through Hole |
Features & Applications
The FDH300TR is a High conductance Low Leakage Small Signal Diode with a maximum forward Operating voltage of 1 V and average Rectified forward current of 200 mA.
Specifications:
- Operating Junction Temperature : 175°C
- Storage Temperature Range : -65 to 200°C
- Breakdown Voltage : IR=100 µA at 150 V min
- Diode Capacitance : 6pF at VR=0 v, f=1.0 MHz
Applications:
- Desktop PC
- Notebook PC
- Workstation
- Server & Mainframe
- Graphic Card
- LCD Monitor
- Printer
- Test and Measurement
- Mobile Handsets
- Consumer Electronics
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
37 Weeks
Quantity
Unit Price
10,000
$0.0221
20,000
$0.0218
30,000
$0.0216
40,000
$0.0214
50,000+
$0.021
Product Variant Information section
Available Packaging
Package Qty:
10000 per Reel
Package Style:
DO-35 (SOD-27)
Mounting Method:
Through Hole