Manufacturer Part #
STPSC10H12CWL
1200V Power Schottky Silicon Carbide diode
Product Specification Section
STMicroelectronics STPSC10H12CWL - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics STPSC10H12CWL - Technical Attributes
Attributes Table
Technology: | SiC (Silicon Carbide) Schottky |
Reverse Voltage-Max: | 1200V |
Capacitance: | 29pF |
Average Rectified Current-Max: | 38A |
Forward Voltage: | 1.35V |
Leakage Current: | 30µA |
Operating Temp Range: | -40°C to +175°C |
Product Status: | Active |
Package Style: | TO-247-3 |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
25 Weeks
Quantity
Unit Price
30
$3.41
90
$3.36
120
$3.34
300
$3.30
450+
$3.26
Product Variant Information section
Available Packaging
Package Qty:
30 per Tube
Package Style:
TO-247-3
Mounting Method:
Through Hole