text.skipToContent text.skipToNavigation

Manufacturer Part #

MSC050SDA120BCT

1200 V 109 A Zero Recovery Silicon Carbide Schottky Dual Diode - TO-247-3

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MSC050SDA120BCT - Technical Attributes
Attributes Table
Technology: SiC (Silicon Carbide) Schottky
Reverse Voltage-Max: 1200V
Capacitance: 246pF
Average Rectified Current-Max: 109A
Forward Voltage: 1.8V
Leakage Current: 200µA
Operating Temp Range: -55°C to +175°C
Product Status: Active
Package Style:  TO-247-3
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$26.38
USD
Quantity
Unit Price
1
$26.38
4
$26.06
20
$25.69
40
$25.53
125+
$25.12
Product Variant Information section