text.skipToContent text.skipToNavigation

Manufacturer Part #

FFSD08120A

1200V, 8A, SIC,SBD

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Date Code: 2449
Product Specification Section
onsemi FFSD08120A - Technical Attributes
Attributes Table
Technology: SiC (Silicon Carbide) Schottky
Reverse Voltage-Max: 1200V
Capacitance: 538pF
Recovery Time: 0ns
Average Rectified Current-Max: 22.5A
Forward Voltage: 1.75V
Leakage Current: 200µA
Operating Temp Range: -55°C to +175°C
Product Status: Active
Package Style:  TO-252-3 (DPAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,500
USA:
2,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$6,150.00
USD
Quantity
Unit Price
2,500+
$2.46