text.skipToContent text.skipToNavigation

Manufacturer Part #

SDT4U40EP3-7B

40 V 4 A Surface Mount Trench Schottky Barrier Rectifier - X3-TSN1608-2

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated SDT4U40EP3-7B - Technical Attributes
Attributes Table
Average Rectified Current-Max: 4A
Reverse Voltage-Max [Vrrm]: 40V
Forward RMS Current [If rms]: 30A
Diode Capacitance-Max: 295pF
Operating Temp Range: -55°C to +150°C
Storage Temperature Range: -55°C to +150°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
10000
Multiple Of:
10000
Total
$1,020.00
USD
Quantity
Unit Price
10,000+
$0.102
Product Variant Information section