text.skipToContent text.skipToNavigation

Manufacturer Part #

SBR1A40S3-7

SBR1A40S3 Series 40 V 1 A Super Barrier Rectifier Surface Mount - SOD-323

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2351
Product Specification Section
Diodes Incorporated SBR1A40S3-7 - Technical Attributes
Attributes Table
Average Rectified Current-Max: 1A
Peak Current-Max: 20A
Reverse Voltage-Max [Vrrm]: 40V
Reverse Current-Max: 10µA
Forward Voltage: 0.55V
Package Style:  SOD-323
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,961,000
Germany (Online Only):
2,961,000
192,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$137.10
USD
Quantity
Unit Price
3,000
$0.0457
6,000
$0.045
12,000
$0.0443
15,000
$0.044
45,000+
$0.0426
Product Variant Information section