text.skipToContent text.skipToNavigation

Manufacturer Part #

DSS13UTR

Schottky Rectifiers

ECAD Model:
Mfr. Name: SMC
Standard Pkg:
Date Code:
Product Specification Section
SMC DSS13UTR - Technical Attributes
Attributes Table
Average Rectified Current-Max: 1A
Peak Current-Max: 40A
Reverse Voltage-Max [Vrrm]: 30V
Reverse Current-Max: 0.1mA
Forward Voltage: 0.5V
Configuration: Single
Diode Capacitance-Max: 110pF
Operating Temp Range: -55°C to +150°C
Storage Temperature Range: -55°C to +150°C
Package Style:  SOD-123FL
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
33000
Multiple Of:
3000
Total
$656.70
USD
Quantity
Unit Price
3,000
$0.0207
9,000
$0.0202
15,000
$0.0199
45,000
$0.0194
75,000+
$0.019