text.skipToContent text.skipToNavigation

Manufacturer Part #

VS-3C40CP07L-M3

VS-3C40 Series 650 V 40 A Silicon Carbide Merged PIN Schottky Diode - TO-247AD

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay VS-3C40CP07L-M3 - Technical Attributes
Attributes Table
Product Status: Active
Average Rectified Current-Max: 20A
Peak Current-Max: 110A
Reverse Voltage-Max [Vrrm]: 650V
Reverse Current-Max: 100µA
Forward Voltage: 1.5V
Diode Capacitance-Max: 845pF
Thermal Resistance: 1.2°C/W
Operating Temp Range: -55°C to +175°C
Leakage Current: 100µA
Power Dissipation: 125W
Configuration: Dual Anode Common Cathode
Package Style:  TO-247AD
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
500
Multiple Of:
25
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$4,230.00
USD
Quantity
Unit Price
25
$8.64
50
$8.59
75
$8.55
100
$8.53
125+
$8.46
Product Variant Information section