Manufacturer Part #
VS-3C06ET07T-M3
650 V, POWER SIC GEN 3 MERGED PIN.
Product Specification Section
Vishay VS-3C06ET07T-M3 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Vishay VS-3C06ET07T-M3 - Technical Attributes
Attributes Table
Product Status: | Active |
Average Rectified Current-Max: | 6A |
Peak Current-Max: | 42A |
Reverse Voltage-Max [Vrrm]: | 650V |
Reverse Current-Max: | 35µA |
Forward Voltage: | 1.5V |
Diode Capacitance-Max: | 255pF |
Thermal Resistance: | 3°C/W |
Operating Temp Range: | -55°C to +175°C |
Leakage Current: | 35µA |
Power Dissipation: | 50W |
Configuration: | Single |
Package Style: | TO-220-2 (TO-220AC) |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
50
$1.23
150
$1.22
250
$1.21
750
$1.19
1,250+
$1.18
Product Variant Information section
Available Packaging
Package Qty:
50 per Tube
Package Style:
TO-220-2 (TO-220AC)
Mounting Method:
Through Hole