text.skipToContent text.skipToNavigation

Manufacturer Part #

SBAT54XV2T1G

BAT54XV2T1G Series 30 V 600 mA Surface Mount Schottky Barrier Diode - SOD-523

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2423
Product Specification Section
onsemi SBAT54XV2T1G - Technical Attributes
Attributes Table
Average Rectified Current-Max: 0.2A
Peak Current-Max: 600mA
Reverse Voltage-Max [Vrrm]: 30V
Reverse Current-Max: 2µA
Forward Voltage: 0.8V
Power Dissipation: 200mW
Package Style:  SOD-523 (SC-79)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
9,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
12000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$687.60
USD
Quantity
Unit Price
3,000
$0.0593
6,000
$0.0583
9,000
$0.0577
12,000
$0.0573
15,000+
$0.0559
Product Variant Information section